There are no models available for this part yet.
Overview of AXF5D5012 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AXF5D5012 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC7699
|
Newark | Connector, Fpc, 50Pos, 2Row, 0.35Mm, Pitch Spacing:0.35Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Product Range:A35Uh Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:2 Row Rohs Compliant: Yes |Panasonic AXF5D5012 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 / $1.8000 | Buy Now | |
DISTI #
AXF5D5012-ND
|
DigiKey | CONN RCPT 50POS SMD GOLD Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8797 | Buy Now | |
DISTI #
AXF5D5012
|
Avnet Americas | Conn Stacking RCP 50 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXF5D5012) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$1.7536 / $1.9855 | Buy Now | |
DISTI #
769-AXF5D5012
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 pins Socket 11.25x2.2x0.59mm RoHS: Compliant | 0 |
|
$0.8790 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$1.7600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $5.1000 | Buy Now | ||
DISTI #
AXF5D5012
|
Avnet Abacus | Conn Stacking RCP 50 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: AXF5D5012) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $5.1000 | Buy Now | ||
Ozdisan Elektronik | CONNECTOR SOCKET 0.35MM 50PIN A35UH | 0 |
|
$1.4233 / $1.5656 | RFQ |
CAD Models for AXF5D5012 by Panasonic Electronic Components
Part Data Attributes for AXF5D5012 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Panasonic
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Alternate Parts for AXF5D5012
This table gives cross-reference parts and alternative options found for AXF5D5012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXF5D5012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXG7500J7 | Board Stacking Connector, | Panasonic Electronic Components | AXF5D5012 vs AXG7500J7 |
Related Parts for AXF5D5012
-
AXF5D4012Headers and Edge Type Connectors
-
VLCF4020T-4R7N1R2Fixed Inductors
-
SIA433EDJ-T1-GE3Power Field-Effect Transistors
-
LM2596SX-5.0Switching Regulator or Controllers
-
2861002402Data Line Filters
-
FDS4935BZSmall Signal Field-Effect Transistors
-
MMBT3904Small Signal Bipolar Transistors
-
FDC6324LPeripheral Drivers
-
SY58012UMGClock Drivers