Part Details for AXA010A0A3 by GE Power Electronics Inc
Overview of AXA010A0A3 by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXA010A0A3
AXA010A0A3 CAD Models
AXA010A0A3 Part Data Attributes:
|
AXA010A0A3
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXA010A0A3
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, SIP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T10 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |
Alternate Parts for AXA010A0A3
This table gives cross-reference parts and alternative options found for AXA010A0A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXA010A0A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXA010A0A3Z | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, SIP-10 | GE Power Electronics Inc | AXA010A0A3 vs AXA010A0A3Z |
AXA010A0A3 | IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module | Lineage Power | AXA010A0A3 vs AXA010A0A3 |
AXA010A0A3 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10 | TE Connectivity | AXA010A0A3 vs AXA010A0A3 |
AXA010A0A3Z | IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-10, Power Supply Module | Lineage Power | AXA010A0A3 vs AXA010A0A3Z |