Part Details for AXA003A0XZ by Lineage Power
Overview of AXA003A0XZ by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for AXA003A0XZ
AXA003A0XZ CAD Models
AXA003A0XZ Part Data Attributes
|
AXA003A0XZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
AXA003A0XZ
Lineage Power
IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-5, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 10.16 mm |
Alternate Parts for AXA003A0XZ
This table gives cross-reference parts and alternative options found for AXA003A0XZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXA003A0XZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXA003A0X4-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, ROHS COMPLIANT, SMT-5 | GE Power Electronics Inc | AXA003A0XZ vs AXA003A0X4-SRZ |
AXA003A0X4Z | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-5, Power Supply Module | Lineage Power | AXA003A0XZ vs AXA003A0X4Z |
AXA003A0X-SR | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SMT-5 | GE Power Electronics Inc | AXA003A0XZ vs AXA003A0X-SR |
AXA003A0X4-SRZ | IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-5, Power Supply Module | Lineage Power | AXA003A0XZ vs AXA003A0X4-SRZ |
AXA003A0X4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-5 | GE Power Electronics Inc | AXA003A0XZ vs AXA003A0X4 |
AXA003A0X4-SR | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SMT-5 | GE Power Electronics Inc | AXA003A0XZ vs AXA003A0X4-SR |
AXA003A0X-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, ROHS COMPLIANT, SMT-5 | GE Power Electronics Inc | AXA003A0XZ vs AXA003A0X-SRZ |