-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Microcontroller, Ultra-low Power, 500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8957
|
Newark | Rf Mcu, 8Bit, 8052, 20Mhz, Qfn-40 |Onsemi AX8052F151-2-TB05 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.0400 | Buy Now |
DISTI #
AX8052F151-2-TB05
|
Avnet Americas | RF-MICROCONTROLLER - Tape and Reel (Alt: AX8052F151-2-TB05) RoHS: Compliant Min Qty: 179 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9500 Partner Stock |
|
$1.7360 / $2.0720 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, 8051 CPU, ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9500 |
|
$1.7300 / $2.0400 | Buy Now |
DISTI #
C1S541901309912
|
Chip1Stop | Other semiconductors | 432 |
|
$0.8444 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX8052F151-2-TB05
onsemi
Buy Now
Datasheet
|
Compare Parts:
AX8052F151-2-TB05
onsemi
RF Microcontroller, Ultra-low Power, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-28 | |
Manufacturer Package Code | 485EG | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-07-30 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |