-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 575.0000MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7PBF2-575.0000T
|
Avnet Americas | - Tape and Reel (Alt: AX7PBF2-575.0000T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7PBF2-575.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7PBF2-575.0000T
Abracon Corporation
XTAL OSC XO 575.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 575 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7PBF2-575.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PBF2-575.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX7PBF2-575.0000C | Abracon Corporation | Check for Price | XTAL OSC XO 575.0000MHZ LVPECL | AX7PBF2-575.0000T vs AX7PBF2-575.0000C |
AX7PBF3-575.0000C | Abracon Corporation | Check for Price | XTAL OSC XO 575.0000MHZ LVPECL | AX7PBF2-575.0000T vs AX7PBF3-575.0000C |
AX7PBF4-575.0000C | Abracon Corporation | Check for Price | XTAL OSC XO 575.0000MHZ LVPECL | AX7PBF2-575.0000T vs AX7PBF4-575.0000C |
AX7PBF1-575.0000T | Abracon Corporation | Check for Price | XTAL OSC XO 575.0000MHZ LVPECL | AX7PBF2-575.0000T vs AX7PBF1-575.0000T |
AX7PBF1-575.0000C | Abracon Corporation | Check for Price | XTAL OSC XO 575.0000MHZ LVPECL | AX7PBF2-575.0000T vs AX7PBF1-575.0000C |
AX7PBF4-575.0000T | Abracon Corporation | Check for Price | XTAL OSC XO 575.0000MHZ LVPECL | AX7PBF2-575.0000T vs AX7PBF4-575.0000T |