-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.2500MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 2500CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS | |
LTC2500CDKD-32#TRPBF | Analog Devices | 32-B Over-Smpl ADC w/ Config D | |
LTC2500CDKD-32#PBF | Analog Devices | 32-B Over-Smpl ADC w/ Config D |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7PBF2-156.2500C-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7PBF2-156.2500C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7PBF2-156.2500C
Abracon Corporation
XTAL OSC XO 156.2500MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC8,.2X.28,100/83 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7PBF2-156.2500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PBF2-156.2500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7PBF2-156.2500 | LVPECL Output Clock Oscillator, | Abracon Corporation | AX7PBF2-156.2500C vs AX7PBF2-156.2500 |
AX7PBD2-156.2500 | LVPECL Output Clock Oscillator, | Abracon Corporation | AX7PBF2-156.2500C vs AX7PBD2-156.2500 |
AX7PBF2-156.2500T | XTAL OSC XO 156.2500MHZ LVPECL | Abracon Corporation | AX7PBF2-156.2500C vs AX7PBF2-156.2500T |
AX7PBF2-156.2500MHZ | LVPECL Output Clock Oscillator, | Abracon Corporation | AX7PBF2-156.2500C vs AX7PBF2-156.2500MHZ |
AX7PBD2-156.2500MHZ | LVPECL Output Clock Oscillator, | Abracon Corporation | AX7PBF2-156.2500C vs AX7PBD2-156.2500MHZ |
AX7PBD2-156.2500MHZT | LVPECL Output Clock Oscillator, | Abracon Corporation | AX7PBF2-156.2500C vs AX7PBD2-156.2500MHZT |
AX7PBD2-156.2500MHZC | LVPECL Output Clock Oscillator, | Abracon Corporation | AX7PBF2-156.2500C vs AX7PBD2-156.2500MHZC |
AX7PBD2-156.2500C | LVPECL Output Clock Oscillator, | Abracon Corporation | AX7PBF2-156.2500C vs AX7PBD2-156.2500C |
AX7PBD2-156.2500T | LVPECL Output Clock Oscillator, | Abracon Corporation | AX7PBF2-156.2500C vs AX7PBD2-156.2500T |