-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7PAF3-156.2500-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3630 | Buy Now |
DISTI #
AX7PAF3-156.2500
|
Avnet Americas | Crystal Oscillator LVPECL 156.25MHz 3.3V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7PAF3-156.2500) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$6.1498 | Buy Now |
DISTI #
815-AX7PAF3-156.2500
|
Mouser Electronics | Standard Clock Oscillators 0.12ps XO LVPECL 5x7mm RoHS: Compliant | 0 |
|
$5.9000 / $7.1600 | Order Now |
|
Future Electronics | 0.12ps XO LVPECL 5x7mm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 156.2500 MHz ±25ppm -40°C to +85°C - LVPECL Output - 3.3VDC - SMD RoHS: Compliant | 0 |
|
$5.1100 / $6.3300 | Buy Now |
DISTI #
AX7PAF3-156.2500
|
Avnet Abacus | (Alt: AX7PAF3-156.2500) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7PAF3-156.2500
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7PAF3-156.2500
Abracon Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC8,.2X.28,100/83 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 94 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7PAF3-156.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PAF3-156.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX7PAF3-156.2500MHZT | Abracon Corporation | Check for Price | LVPECL Output Clock Oscillator, | AX7PAF3-156.2500 vs AX7PAF3-156.2500MHZT |
AX7PAD3-156.2500MHZ | Abracon Corporation | Check for Price | LVPECL Output Clock Oscillator, | AX7PAF3-156.2500 vs AX7PAD3-156.2500MHZ |
AX7PAD3-156.2500 | Abracon Corporation | Check for Price | LVPECL Output Clock Oscillator, | AX7PAF3-156.2500 vs AX7PAD3-156.2500 |
AX7PAD3-156.2500T | Abracon Corporation | Check for Price | LVPECL Output Clock Oscillator, | AX7PAF3-156.2500 vs AX7PAD3-156.2500T |
AX7PAD3-156.2500C | Abracon Corporation | Check for Price | LVPECL Output Clock Oscillator, | AX7PAF3-156.2500 vs AX7PAD3-156.2500C |
AX7PAD3-156.2500MHZT | Abracon Corporation | Check for Price | LVPECL Output Clock Oscillator, | AX7PAF3-156.2500 vs AX7PAD3-156.2500MHZT |