AX7MCF4-515.0000
Abracon Corporation
Description: CML Output Clock Oscillator,

Overview of AX7MCF4-515.0000 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for AX7MCF4-515.0000 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AX7MCF4-515.0000
Avnet Americas Crystal Oscillator CML 515MHz 1.8V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7MCF4-515.0000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack 0
RFQ
Onlinecomponents.com CLEARCLOCK™ Power Optimized Crystal Oscillator - 515.0000 MHz ±25ppm -40°C to +85°C - CML Output - 1.8VDC - SMD RoHS: Compliant 0
  • 50 $10.4400
  • 100 $9.6200
  • 250 $9.0800
  • 500 $8.8300
  • 1,000 $8.7000
  • 2,500 $8.4800
$8.4800 / $10.4400 Buy Now

CAD Models for AX7MCF4-515.0000 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX7MCF4-515.0000 by Abracon Corporation

AX7MCF4-515.0000
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
515 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CML
Output Load
50 OHM
Package Equivalence Code
LCC8,.2X.28,100/83
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
Supply Current-Max
68 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. AX7MCF4-515.0000
    Abracon Corporation
    CML Output Clock Oscillator,
    VS

Alternate Parts for AX7MCF4-515.0000

This table gives cross-reference parts and alternative options found for AX7MCF4-515.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MCF4-515.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX7MCF4-515.0000T XTAL OSC XO 515.0000MHZ CML SMD Abracon Corporation AX7MCF4-515.0000 vs AX7MCF4-515.0000T
AX7MCF4-515.0000C XTAL OSC XO 515.0000MHZ CML SMD Abracon Corporation AX7MCF4-515.0000 vs AX7MCF4-515.0000C
Part Number Description Manufacturer Compare
AX7MCF2-515.0000T XTAL OSC XO 515.0000MHZ CML SMD Abracon Corporation AX7MCF4-515.0000 vs AX7MCF2-515.0000T
AX7MCF4-515.0000C XTAL OSC XO 515.0000MHZ CML SMD Abracon Corporation AX7MCF4-515.0000 vs AX7MCF4-515.0000C
AX7MCF4-515.0000T XTAL OSC XO 515.0000MHZ CML SMD Abracon Corporation AX7MCF4-515.0000 vs AX7MCF4-515.0000T
AX7MCF2-515.0000C XTAL OSC XO 515.0000MHZ CML SMD Abracon Corporation AX7MCF4-515.0000 vs AX7MCF2-515.0000C
AX7MCF1-515.0000T XTAL OSC XO 515.0000MHZ CML SMD Abracon Corporation AX7MCF4-515.0000 vs AX7MCF1-515.0000T
AX7MCF1-515.0000C XTAL OSC XO 515.0000MHZ CML SMD Abracon Corporation AX7MCF4-515.0000 vs AX7MCF1-515.0000C
AX7MCF3-515.0000T XTAL OSC XO 515.0000MHZ CML SMD Abracon Corporation AX7MCF4-515.0000 vs AX7MCF3-515.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7MCF4-515.0000 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7MCF4-515.0000 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7MCF4-515.0000 would you like to use for your alert(s)?
  • Please alert me when AX7MCF4-515.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7MCF4-515.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7MCF4-515.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7MCF4-515.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7MCF4-515.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7MCF4-515.0000 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: