Oscillators
AX7MCF3-910.0000C
Abracon Corporation
Description: XTAL OSC XO 910.0000MHZ CML SMD

Overview of AX7MCF3-910.0000C by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51723-10400000CBLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P Right Angle Header.
51767-11900000C0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit
51747-10200000C0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle.

Price & Stock for AX7MCF3-910.0000C by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AX7MCF3-910.0000C-ND
DigiKey XTAL OSC XO 910.0000MHZ CML SMD Lead time: 9 Weeks Container: Strip Limited Supply - Call
Buy Now

CAD Models for AX7MCF3-910.0000C by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX7MCF3-910.0000C by Abracon Corporation

AX7MCF3-910.0000C
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
910 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CML
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AX7MCF3-910.0000C
    Abracon Corporation
    XTAL OSC XO 910.0000MHZ CML SMD
    VS

Alternate Parts for AX7MCF3-910.0000C

This table gives cross-reference parts and alternative options found for AX7MCF3-910.0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MCF3-910.0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX7MCF3-910.0000T XTAL OSC XO 910.0000MHZ CML SMD Abracon Corporation AX7MCF3-910.0000C vs AX7MCF3-910.0000T
Part Number Description Manufacturer Compare
AX7MCF3-910.0000T XTAL OSC XO 910.0000MHZ CML SMD Abracon Corporation AX7MCF3-910.0000C vs AX7MCF3-910.0000T
AX7MCF1-910.0000T XTAL OSC XO 910.0000MHZ CML SMD Abracon Corporation AX7MCF3-910.0000C vs AX7MCF1-910.0000T
AX7MCF2-910.0000C XTAL OSC XO 910.0000MHZ CML SMD Abracon Corporation AX7MCF3-910.0000C vs AX7MCF2-910.0000C
AX7MCF1-910.0000C XTAL OSC XO 910.0000MHZ CML SMD Abracon Corporation AX7MCF3-910.0000C vs AX7MCF1-910.0000C
AX7MCF4-910.0000T XTAL OSC XO 910.0000MHZ CML SMD Abracon Corporation AX7MCF3-910.0000C vs AX7MCF4-910.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7MCF3-910.0000C by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7MCF3-910.0000C by Abracon Corporation

  • Please alert me when AX7MCF3-910.0000C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7MCF3-910.0000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7MCF3-910.0000C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7MCF3-910.0000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7MCF3-910.0000C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7MCF3-910.0000C by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: