-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 705.8000MHZ CML SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 8000C | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line, with cover (add 'L' for compliant version) | |
DLF 8000CL | Coilcraft Inc | Common mode filter, data line, 8 line, with cover, RoHS | |
G846A08000C1EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY46,Color-Natural |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7MCF1-705.8000C-ND
|
DigiKey | XTAL OSC XO 705.8000MHZ CML SMD Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7MCF1-705.8000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MCF1-705.8000C
Abracon Corporation
XTAL OSC XO 705.8000MHZ CML SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 705.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7MCF1-705.8000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MCF1-705.8000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7MCF1-705.8000 | CML Output Clock Oscillator, | Abracon Corporation | AX7MCF1-705.8000C vs AX7MCF1-705.8000 |
AX7MCF1-705.8000T | XTAL OSC XO 705.8000MHZ CML SMD | Abracon Corporation | AX7MCF1-705.8000C vs AX7MCF1-705.8000T |