Oscillators
AX7MCF1-491.5200C
Abracon Corporation
Description: XTAL OSC XO 491.5200MHZ CML SMD

Overview of AX7MCF1-491.5200C by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM5200CRWZ-RL Analog Devices DUAL-CHANNEL ISOLATOR W/INTEGR
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADUM5200CRWZ Analog Devices DUAL-CHANNEL ISOLATOR W/INTEGR

Price & Stock for AX7MCF1-491.5200C by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AK7849
Newark Standard Clock Oscillators 491.52Mhz 0.13Ps 1.8V Rohs Compliant: Yes |Abracon AX7MCF1-491.5200C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 50
  • 10 $14.3700
  • 25 $13.3600
  • 50 $11.7200
  • 100 $10.9200
  • 250 $10.5600
  • 500 $9.7800
$9.7800 / $14.3700 Buy Now
DISTI # 2266-AX7MCF1-491.5200CTR-ND
DigiKey XTAL OSC XO 491.5200MHZ CML SMD Min Qty: 10 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 50
In Stock
  • 10 $10.6300
  • 40 $9.7900
$9.7900 / $10.6300 Buy Now
DISTI # AX7MCF1-491.5200C-ND
DigiKey XTAL OSC XO 491.5200MHZ CML SMD Min Qty: 10 Lead time: 9 Weeks Container: Strip Limited Supply - Call
Buy Now
Onlinecomponents.com CLEARCLOCK™ Power Optimized Crystal Oscillator - 491.5200 MHz ±25ppm -40°C to +85°C - CML Output - 1.8VDC - SMD RoHS: Compliant 50 Partner Stock
  • 4 $9.8300
  • 70 $9.4500
  • 200 $9.0600
  • 400 $8.7100
  • 2,000 $8.3500
$8.3500 / $9.8300 Buy Now
DISTI # AX7MCF1491.520-0
TME Generator: CMOS Min Qty: 4 50
  • 4 $11.6346
  • 35 $10.0656
$10.0656 / $11.6346 Buy Now
DISTI # AX7MCF1-491.5200C
Avnet Abacus 0.13ps XO CML 5x7mm - Tape and Reel (Alt: AX7MCF1-491.5200C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600810045
Chip1Stop Programmable Timers and Oscillators 50
  • 10 $11.3000
  • 35 $10.9000
$10.9000 / $11.3000 Buy Now
Master Electronics CLEARCLOCK™ Power Optimized Crystal Oscillator - 491.5200 MHz ±25ppm -40°C to +85°C - CML Output - 1.8VDC - SMD RoHS: Compliant 50 Partner Stock
  • 4 $9.8300
  • 70 $9.4500
  • 200 $9.0600
  • 400 $8.7100
  • 2,000 $8.3500
$8.3500 / $9.8300 Buy Now

CAD Models for AX7MCF1-491.5200C by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX7MCF1-491.5200C by Abracon Corporation

AX7MCF1-491.5200C
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
491.52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CML
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AX7MCF1-491.5200C
    Abracon Corporation
    XTAL OSC XO 491.5200MHZ CML SMD
    VS

Alternate Parts for AX7MCF1-491.5200C

This table gives cross-reference parts and alternative options found for AX7MCF1-491.5200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MCF1-491.5200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX7MCF2-491.5200T XTAL OSC XO 491.5200MHZ CML SMD Abracon Corporation AX7MCF1-491.5200C vs AX7MCF2-491.5200T
AX7MCF4-491.5200C XTAL OSC XO 491.5200MHZ CML SMD Abracon Corporation AX7MCF1-491.5200C vs AX7MCF4-491.5200C
AX7MCF3-491.5200T XTAL OSC XO 491.5200MHZ CML SMD Abracon Corporation AX7MCF1-491.5200C vs AX7MCF3-491.5200T
AX7MCF2-491.5200C XTAL OSC XO 491.5200MHZ CML SMD Abracon Corporation AX7MCF1-491.5200C vs AX7MCF2-491.5200C
AX7MCF4-491.5200T XTAL OSC XO 491.5200MHZ CML SMD Abracon Corporation AX7MCF1-491.5200C vs AX7MCF4-491.5200T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7MCF1-491.5200C by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7MCF1-491.5200C by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7MCF1-491.5200C would you like to use for your alert(s)?
  • Please alert me when AX7MCF1-491.5200C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7MCF1-491.5200C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7MCF1-491.5200C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7MCF1-491.5200C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7MCF1-491.5200C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7MCF1-491.5200C by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: