-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 1.2000GHZ CML SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7MCF1-1200.0000T
|
Avnet Americas | - Tape and Reel (Alt: AX7MCF1-1200.0000T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7MCF1-1200.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MCF1-1200.0000T
Abracon Corporation
XTAL OSC XO 1.2000GHZ CML SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7MCF1-1200.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MCF1-1200.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7MCF4-1200.0000T | XTAL OSC XO 1.2000GHZ CML SMD | Abracon Corporation | AX7MCF1-1200.0000T vs AX7MCF4-1200.0000T |
AX7MCF3-1200.0000T | XTAL OSC XO 1.2000GHZ CML SMD | Abracon Corporation | AX7MCF1-1200.0000T vs AX7MCF3-1200.0000T |
AX7MCF2-1200.0000T | XTAL OSC XO 1.2000GHZ CML SMD | Abracon Corporation | AX7MCF1-1200.0000T vs AX7MCF2-1200.0000T |