-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CML Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-2DF-33E161.132812 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT9121AI-1D2-25E161.132812 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT9121AC-1D2-33E161.132812 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7MBF2-161.132812
|
Avnet Americas | Crystal Oscillator CML 161.132812MHz 2.5V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7MBF2-161.132812) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
AX7MBF2-161.132812
|
Avnet Americas | - Tape and Reel (Alt: AX7MBF2-161.132812) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 161.132812 MHz ±25ppm -40°C to +85°C - CML Output - 2.5VDC - SMD RoHS: Compliant | 0 |
|
$5.1100 / $6.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7MBF2-161.132812
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MBF2-161.132812
Abracon Corporation
CML Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 161.132812 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7MBF2-161.132812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MBF2-161.132812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7MBF4-161.132812C | XTAL OSC XO 161.13281MHZ CML SMD | Abracon Corporation | AX7MBF2-161.132812 vs AX7MBF4-161.132812C |
AX7MBF3-161.132812C | XTAL OSC XO 161.13281MHZ CML SMD | Abracon Corporation | AX7MBF2-161.132812 vs AX7MBF3-161.132812C |
AX7MBF3-161.132812T | XTAL OSC XO 161.13281MHZ CML SMD | Abracon Corporation | AX7MBF2-161.132812 vs AX7MBF3-161.132812T |
AX7MBF1-161.132812C | XTAL OSC XO 161.13281MHZ CML SMD | Abracon Corporation | AX7MBF2-161.132812 vs AX7MBF1-161.132812C |
AX7MBF4-161.132812T | XTAL OSC XO 161.13281MHZ CML SMD | Abracon Corporation | AX7MBF2-161.132812 vs AX7MBF4-161.132812T |
AX7MBF2-161.132812C | XTAL OSC XO 161.13281MHZ CML SMD | Abracon Corporation | AX7MBF2-161.132812 vs AX7MBF2-161.132812C |
AX7MBF1-161.132812T | XTAL OSC XO 161.13281MHZ CML SMD | Abracon Corporation | AX7MBF2-161.132812 vs AX7MBF1-161.132812T |