Part Details for AX7MBD3-156.2500 by Abracon Corporation
Overview of AX7MBD3-156.2500 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Part Details for AX7MBD3-156.2500
AX7MBD3-156.2500 CAD Models
AX7MBD3-156.2500 Part Data Attributes
|
AX7MBD3-156.2500
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MBD3-156.2500
Abracon Corporation
CML Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC8,.2X.28,100/83 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AX7MBD3-156.2500
This table gives cross-reference parts and alternative options found for AX7MBD3-156.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MBD3-156.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7MBF3-156.2500C | XTAL OSC XO 156.2500MHZ CML SMD | Abracon Corporation | AX7MBD3-156.2500 vs AX7MBF3-156.2500C |
AX7MBD3-156.2500MHZT | CML Output Clock Oscillator, | Abracon Corporation | AX7MBD3-156.2500 vs AX7MBD3-156.2500MHZT |
AX7MBD3-156.2500MHZC | CML Output Clock Oscillator, | Abracon Corporation | AX7MBD3-156.2500 vs AX7MBD3-156.2500MHZC |
AX7MBF3-156.2500T | XTAL OSC XO 156.2500MHZ CML SMD | Abracon Corporation | AX7MBD3-156.2500 vs AX7MBF3-156.2500T |
AX7MBD3-156.2500C | CML Output Clock Oscillator, | Abracon Corporation | AX7MBD3-156.2500 vs AX7MBD3-156.2500C |