Part Details for AX7MAE1-156.2500MHZC by Abracon Corporation
Overview of AX7MAE1-156.2500MHZC by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AX7MAE1-156.2500MHZC
AX7MAE1-156.2500MHZC CAD Models
AX7MAE1-156.2500MHZC Part Data Attributes
|
AX7MAE1-156.2500MHZC
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MAE1-156.2500MHZC
Abracon Corporation
CML Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC8,.2X.28,100/83 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AX7MAE1-156.2500MHZC
This table gives cross-reference parts and alternative options found for AX7MAE1-156.2500MHZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MAE1-156.2500MHZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7MAE1-156.2500MHZT | CML Output Clock Oscillator, | Abracon Corporation | AX7MAE1-156.2500MHZC vs AX7MAE1-156.2500MHZT |
AX7MAG1-156.2500MHZT | CML Output Clock Oscillator, | Abracon Corporation | AX7MAE1-156.2500MHZC vs AX7MAG1-156.2500MHZT |
AX7MAE1-156.2500C | CML Output Clock Oscillator, | Abracon Corporation | AX7MAE1-156.2500MHZC vs AX7MAE1-156.2500C |
AX7MAG1-156.2500 | CML Output Clock Oscillator, | Abracon Corporation | AX7MAE1-156.2500MHZC vs AX7MAG1-156.2500 |
AX7MAG1-156.2500C | CML Output Clock Oscillator, | Abracon Corporation | AX7MAE1-156.2500MHZC vs AX7MAG1-156.2500C |
AX7MAE1-156.2500 | CML Output Clock Oscillator, | Abracon Corporation | AX7MAE1-156.2500MHZC vs AX7MAE1-156.2500 |
AX7MAG1-156.2500MHZ | CML Output Clock Oscillator, | Abracon Corporation | AX7MAE1-156.2500MHZC vs AX7MAG1-156.2500MHZ |
AX7MAG1-156.2500T | CML Output Clock Oscillator, | Abracon Corporation | AX7MAE1-156.2500MHZC vs AX7MAG1-156.2500T |