Datasheets
AX7HCF4-50.0000 by: Abracon Corporation

HCSL Output Clock Oscillator,

Part Details for AX7HCF4-50.0000 by Abracon Corporation

Overview of AX7HCF4-50.0000 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Part Details for AX7HCF4-50.0000

AX7HCF4-50.0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AX7HCF4-50.0000 Part Data Attributes

AX7HCF4-50.0000 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AX7HCF4-50.0000 Abracon Corporation HCSL Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description LCC8,.2X.28,100/83
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Output Load 50 OHM
Package Equivalence Code LCC8,.2X.28,100/83
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.4 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AX7HCF4-50.0000

This table gives cross-reference parts and alternative options found for AX7HCF4-50.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7HCF4-50.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AX7HCD4-50.0000MHZT HCSL Output Clock Oscillator, Abracon Corporation AX7HCF4-50.0000 vs AX7HCD4-50.0000MHZT
AX7HCD4-50.0000T HCSL Output Clock Oscillator, Abracon Corporation AX7HCF4-50.0000 vs AX7HCD4-50.0000T
AX7HCD4-50.0000 HCSL Output Clock Oscillator, Abracon Corporation AX7HCF4-50.0000 vs AX7HCD4-50.0000
AX7HCF4-50.0000MHZT HCSL Output Clock Oscillator, Abracon Corporation AX7HCF4-50.0000 vs AX7HCF4-50.0000MHZT
AX7HCD4-50.0000MHZ HCSL Output Clock Oscillator, Abracon Corporation AX7HCF4-50.0000 vs AX7HCD4-50.0000MHZ
Part Number Description Manufacturer Compare
AX7HCF1-50.0000T XTAL OSC XO 50.0000MHZ HCSL SMD Abracon Corporation AX7HCF4-50.0000 vs AX7HCF1-50.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7HCF4-50.0000 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7HCF4-50.0000 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7HCF4-50.0000 would you like to use for your alert(s)?
  • Please alert me when AX7HCF4-50.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7HCF4-50.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7HCF4-50.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7HCF4-50.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7HCF4-50.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7HCF4-50.0000 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: