-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.2500MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 2500CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS | |
74FCT162500CTPVG | Renesas Electronics Corporation | 18-Bit Registered Transceiver | |
74FCT162500CTPVG8 | Renesas Electronics Corporation | 18-Bit Registered Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DCF4-156.2500C-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DCF4-156.2500C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DCF4-156.2500C
Abracon Corporation
XTAL OSC XO 156.2500MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC8,.2X.28,100/83 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7DCF4-156.2500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7DCF4-156.2500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3DCF3-156.2500T3 | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX7DCF4-156.2500C vs AX3DCF3-156.2500T3 |
AX7DCF4-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX7DCF4-156.2500C vs AX7DCF4-156.2500T |
AX7DCF2-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX7DCF4-156.2500C vs AX7DCF2-156.2500T |
AX7DCF1-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX7DCF4-156.2500C vs AX7DCF1-156.2500C |
AX3DCF4-156.2500 | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX7DCF4-156.2500C vs AX3DCF4-156.2500 |
AX3DCF3-156.2500 | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX7DCF4-156.2500C vs AX3DCF3-156.2500 |
AX3DCF2-156.2500 | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX7DCF4-156.2500C vs AX3DCF2-156.2500 |
AX3DCF4-156.2500T | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX7DCF4-156.2500C vs AX3DCF4-156.2500T |
AX7DCF1-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX7DCF4-156.2500C vs AX7DCF1-156.2500T |
AX3DCF4-156.2500T3 | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX7DCF4-156.2500C vs AX3DCF4-156.2500T3 |