-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 1.2525GHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DAF1-1252.5000T-ND
|
DigiKey | XTAL OSC XO 1.2525GHZ LVDS SMD Min Qty: 250 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.5804 | Buy Now |
DISTI #
AX7DAF1-1252.5000T
|
Avnet Americas | - Tape and Reel (Alt: AX7DAF1-1252.5000T) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$15.7128 / $18.5145 | Buy Now |
DISTI #
815-AX7DAF1-1252.5T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 1.2525GHZ LVDS SMD RoHS: Compliant | 0 |
|
$17.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$15.4300 | Buy Now |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 1252.5000 MHz ±25ppm -40°C to +85°C - LVDS Output - 3.3VDC - SMD RoHS: Compliant | 0 |
|
$15.2800 / $41.6300 | Buy Now |
DISTI #
AX7DAF1-1252.5000T
|
Avnet Abacus | - Tape and Reel (Alt: AX7DAF1-1252.5000T) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DAF1-1252.5000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DAF1-1252.5000T
Abracon Corporation
XTAL OSC XO 1.2525GHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 1252.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |