Datasheets
AX5PBF4-106.2500C by: Abracon Corporation

OSC XO 106.25MHZ 2.5V LVPECL

Part Details for AX5PBF4-106.2500C by Abracon Corporation

Overview of AX5PBF4-106.2500C by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DLF 2500CL Coilcraft Inc Common mode filter, data line, 2 line, with cover, RoHS

Price & Stock for AX5PBF4-106.2500C

Part # Distributor Description Stock Price Buy
DISTI # AX5PBF4-106.2500C-ND
DigiKey OSC XO 106.25MHZ 2.5V LVPECL Lead time: 9 Weeks Container: Strip Limited Supply - Call
Buy Now

Part Details for AX5PBF4-106.2500C

AX5PBF4-106.2500C CAD Models

AX5PBF4-106.2500C Part Data Attributes

AX5PBF4-106.2500C Abracon Corporation
Buy Now Datasheet
Compare Parts:
AX5PBF4-106.2500C Abracon Corporation OSC XO 106.25MHZ 2.5V LVPECL
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max 0.4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 106.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 5.0mm x 3.2mm x 1.4mm
Rise Time-Max 0.4 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for AX5PBF4-106.2500C

This table gives cross-reference parts and alternative options found for AX5PBF4-106.2500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX5PBF4-106.2500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AX5PBF4-106.2500 LVPECL Output Clock Oscillator, 106.25MHz Nom, Abracon Corporation AX5PBF4-106.2500C vs AX5PBF4-106.2500
Part Number Description Manufacturer Compare
AX5PBF2-106.2500C OSC XO 106.25MHZ 2.5V LVPECL Abracon Corporation AX5PBF4-106.2500C vs AX5PBF2-106.2500C
AX5PBF4-106.2500T OSC XO 106.25MHZ 2.5V LVPECL Abracon Corporation AX5PBF4-106.2500C vs AX5PBF4-106.2500T
AX5PBF3-106.2500T OSC XO 106.25MHZ 2.5V LVPECL Abracon Corporation AX5PBF4-106.2500C vs AX5PBF3-106.2500T
VCC6-RCG-106M250 LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Vectron International AX5PBF4-106.2500C vs VCC6-RCG-106M250
AX5PBF1-106.2500C OSC XO 106.25MHZ 2.5V LVPECL Abracon Corporation AX5PBF4-106.2500C vs AX5PBF1-106.2500C
AX5PBF2-106.2500T OSC XO 106.25MHZ 2.5V LVPECL Abracon Corporation AX5PBF4-106.2500C vs AX5PBF2-106.2500T
VCC6-RAG-106M250 LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Vectron International AX5PBF4-106.2500C vs VCC6-RAG-106M250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX5PBF4-106.2500C by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX5PBF4-106.2500C by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX5PBF4-106.2500C would you like to use for your alert(s)?
  • Please alert me when AX5PBF4-106.2500C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX5PBF4-106.2500C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX5PBF4-106.2500C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX5PBF4-106.2500C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX5PBF4-106.2500C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX5PBF4-106.2500C by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: