Datasheets
AX5PBF1-915.0000C by: Abracon Corporation

OSC XO 915MHZ 2.5V LVPECL

Part Details for AX5PBF1-915.0000C by Abracon Corporation

Overview of AX5PBF1-915.0000C by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51723-10400000CBLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P Right Angle Header.
51767-11900000C0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit
51747-10200000C0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle.

Price & Stock for AX5PBF1-915.0000C

Part # Distributor Description Stock Price Buy
DISTI # AX5PBF1-915.0000C-ND
DigiKey OSC XO 915MHZ 2.5V LVPECL Lead time: 9 Weeks Container: Strip Limited Supply - Call
Buy Now

Part Details for AX5PBF1-915.0000C

AX5PBF1-915.0000C CAD Models

AX5PBF1-915.0000C Part Data Attributes

AX5PBF1-915.0000C Abracon Corporation
Buy Now Datasheet
Compare Parts:
AX5PBF1-915.0000C Abracon Corporation OSC XO 915MHZ 2.5V LVPECL
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max 0.4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 915 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 5.0mm x 3.2mm x 1.4mm
Rise Time-Max 0.4 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for AX5PBF1-915.0000C

This table gives cross-reference parts and alternative options found for AX5PBF1-915.0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX5PBF1-915.0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AX5PBF3-915.0000C OSC XO 915MHZ 2.5V LVPECL Abracon Corporation AX5PBF1-915.0000C vs AX5PBF3-915.0000C
AX5PBF4-915.0000C OSC XO 915MHZ 2.5V LVPECL Abracon Corporation AX5PBF1-915.0000C vs AX5PBF4-915.0000C
AX5PBF3-915.0000T OSC XO 915MHZ 2.5V LVPECL Abracon Corporation AX5PBF1-915.0000C vs AX5PBF3-915.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX5PBF1-915.0000C by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX5PBF1-915.0000C by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX5PBF1-915.0000C would you like to use for your alert(s)?
  • Please alert me when AX5PBF1-915.0000C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX5PBF1-915.0000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX5PBF1-915.0000C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX5PBF1-915.0000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX5PBF1-915.0000C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX5PBF1-915.0000C by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: