-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator, 669.3125MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST3125PG8 | Renesas Electronics Corporation | 4-BIT BUS SWITCH | |
QS3125QG | Renesas Electronics Corporation | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables | |
9ERS3125BKLFT | Renesas Electronics Corporation | Embedded 56-pin Industrial Temperature Range CK505 Compatible Clock |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5PBF1-669.3125
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5PBF1-669.3125
Abracon Corporation
LVPECL Output Clock Oscillator, 669.3125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 669.3125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX5PBF1-669.3125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX5PBF1-669.3125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX5PBF1-669.3125T | OSC XO 669.3125MHZ 2.5V LVPECL | Abracon Corporation | AX5PBF1-669.3125 vs AX5PBF1-669.3125T |