-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 1.5GHZ 2.5V LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5PBF1-1500.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5PBF1-1500.0000T
Abracon Corporation
OSC XO 1.5GHZ 2.5V LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX5PBF1-1500.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX5PBF1-1500.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX5PBF4-1500.0000C | OSC XO 1.5GHZ 2.5V LVPECL | Abracon Corporation | AX5PBF1-1500.0000T vs AX5PBF4-1500.0000C |
AX5PBF2-1500.0000T | OSC XO 1.5GHZ 2.5V LVPECL | Abracon Corporation | AX5PBF1-1500.0000T vs AX5PBF2-1500.0000T |
AX5PBF3-1500.0000C | OSC XO 1.5GHZ 2.5V LVPECL | Abracon Corporation | AX5PBF1-1500.0000T vs AX5PBF3-1500.0000C |
AX5PBF2-1500.0000C | OSC XO 1.5GHZ 2.5V LVPECL | Abracon Corporation | AX5PBF1-1500.0000T vs AX5PBF2-1500.0000C |
AX5PBF4-1500.0000T | OSC XO 1.5GHZ 2.5V LVPECL | Abracon Corporation | AX5PBF1-1500.0000T vs AX5PBF4-1500.0000T |