-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 148.351648MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AI-2D2-33EE133.516483 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3372AC-1B3-33NE148.351648 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B3-33NH148.351648 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5DCF3-148.351648
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5DCF3-148.351648
Abracon Corporation
LVDS Output Clock Oscillator, 148.351648MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.351648 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX5DCF3-148.351648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX5DCF3-148.351648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX5DCF3-148.351648T | OSC XO 148.351648MHZ 1.8V LVDS | Abracon Corporation | AX5DCF3-148.351648 vs AX5DCF3-148.351648T |