Part Details for AX3HCD1-122.8800T3 by Abracon Corporation
Overview of AX3HCD1-122.8800T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for AX3HCD1-122.8800T3
AX3HCD1-122.8800T3 CAD Models
AX3HCD1-122.8800T3 Part Data Attributes
|
AX3HCD1-122.8800T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3HCD1-122.8800T3
Abracon Corporation
HCSL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 15% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |