Part Details for AX3HBF2-120.0000 by Abracon Corporation
Overview of AX3HBF2-120.0000 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for AX3HBF2-120.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX3HBF2-120.0000
|
Avnet Americas | SMD Crystal Oscillator 120MHz HCSL 2.5V 25ppm 6-Pin SMD - Bulk (Alt: AX3HBF2-120.0000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for AX3HBF2-120.0000
AX3HBF2-120.0000 CAD Models
AX3HBF2-120.0000 Part Data Attributes
|
AX3HBF2-120.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3HBF2-120.0000
Abracon Corporation
XTAL OSC XO 120MHZ 2.5V HCSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AX3HBF2-120.0000
This table gives cross-reference parts and alternative options found for AX3HBF2-120.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3HBF2-120.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3HBF4-120.0000 | XTAL OSC XO 120MHZ 2.5V HCSL | Abracon Corporation | AX3HBF2-120.0000 vs AX3HBF4-120.0000 |
AX3HBF3-120.0000T3 | XTAL OSC XO 120MHZ 2.5V HCSL | Abracon Corporation | AX3HBF2-120.0000 vs AX3HBF3-120.0000T3 |
AX3HBF3-120.0000 | XTAL OSC XO 120MHZ 2.5V HCSL | Abracon Corporation | AX3HBF2-120.0000 vs AX3HBF3-120.0000 |
AX3HBF1-120.0000 | XTAL OSC XO 120MHZ 2.5V HCSL | Abracon Corporation | AX3HBF2-120.0000 vs AX3HBF1-120.0000 |
AX3HBF1-120.0000T3 | XTAL OSC XO 120MHZ 2.5V HCSL | Abracon Corporation | AX3HBF2-120.0000 vs AX3HBF1-120.0000T3 |
AX3HBF3-120.0000T | XTAL OSC XO 120MHZ 2.5V HCSL | Abracon Corporation | AX3HBF2-120.0000 vs AX3HBF3-120.0000T |