Part Details for AX3FB1MAUBULK by Amphenol Corporation
Overview of AX3FB1MAUBULK by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AX3FB1MAUBULK
AX3FB1MAUBULK CAD Models
AX3FB1MAUBULK Part Data Attributes
|
AX3FB1MAUBULK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3FB1MAUBULK
Amphenol Corporation
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 2.9 inch | |
Body Diameter | 0.618 inch | |
Body/Shell Style | SOCKET | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |