Part Details for AX3DCF3-156.2500T by Abracon Corporation
Overview of AX3DCF3-156.2500T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M908-01-156.2500T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M1020-11-156.2500T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
54FCT162500T-000 | Renesas Electronics Corporation | 18 BIT BIDIRECTIOANL BUFFER/LATCH/REGISTER W/-EDGE CLOCK |
Price & Stock for AX3DCF3-156.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX3DCF3-156.2500T
|
Avnet Americas | SMD Crystal Oscillator 156.25MHz LVDS 1.8V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3DCF3-156.2500T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for AX3DCF3-156.2500T
AX3DCF3-156.2500T CAD Models
AX3DCF3-156.2500T Part Data Attributes
|
AX3DCF3-156.2500T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3DCF3-156.2500T
Abracon Corporation
XTAL OSC XO 156.25MHZ 1.8V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AX3DCF3-156.2500T
This table gives cross-reference parts and alternative options found for AX3DCF3-156.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3DCF3-156.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3DCF3-156.2500T3 | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX3DCF3-156.2500T vs AX3DCF3-156.2500T3 |
AX7DCF4-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX3DCF3-156.2500T vs AX7DCF4-156.2500T |
AX7DCF2-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX3DCF3-156.2500T vs AX7DCF2-156.2500T |
AX7DCF1-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX3DCF3-156.2500T vs AX7DCF1-156.2500C |
AX7DCF4-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX3DCF3-156.2500T vs AX7DCF4-156.2500C |
AX3DCF4-156.2500 | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX3DCF3-156.2500T vs AX3DCF4-156.2500 |
AX3DCF3-156.2500 | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX3DCF3-156.2500T vs AX3DCF3-156.2500 |
AX3DCF2-156.2500 | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX3DCF3-156.2500T vs AX3DCF2-156.2500 |
AX3DCF4-156.2500T | XTAL OSC XO 156.25MHZ 1.8V LVDS | Abracon Corporation | AX3DCF3-156.2500T vs AX3DCF4-156.2500T |
AX7DCF1-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX3DCF3-156.2500T vs AX7DCF1-156.2500T |