Part Details for AX250-3FGG484 by Microsemi Corporation
Overview of AX250-3FGG484 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AX250-3FGG484
AX250-3FGG484 CAD Models
AX250-3FGG484 Part Data Attributes
|
AX250-3FGG484
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AX250-3FGG484
Microsemi Corporation
Field Programmable Gate Array, 154000 Gates, CMOS, PBGA484, 1 MM PITCH, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 250000 SYSTEM GATES AVAILABLE | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 154000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 154000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for AX250-3FGG484
This table gives cross-reference parts and alternative options found for AX250-3FGG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX250-3FGG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX250-1FG484IX79 | Field Programmable Gate Array, 2816 CLBs, 154000 Gates, 763MHz, CMOS, PBGA484 | Microchip Technology Inc | AX250-3FGG484 vs AX250-1FG484IX79 |
AX250-2FG484IX79 | Field Programmable Gate Array, 2816 CLBs, 154000 Gates, 870MHz, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | AX250-3FGG484 vs AX250-2FG484IX79 |
AX250-FG484MX79 | Field Programmable Gate Array, 2816 CLBs, 154000 Gates, 649MHz, CMOS, PBGA484 | Microchip Technology Inc | AX250-3FGG484 vs AX250-FG484MX79 |
AX250-1FG484X79 | Field Programmable Gate Array, 2816 CLBs, 154000 Gates, 763MHz, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | AX250-3FGG484 vs AX250-1FG484X79 |
AX250-FG484X79 | Field Programmable Gate Array, 2816 CLBs, 154000 Gates, 649MHz, CMOS, PBGA484 | Microchip Technology Inc | AX250-3FGG484 vs AX250-FG484X79 |
AX250-1FG484M | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 763MHz, 4224-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX250-3FGG484 vs AX250-1FG484M |
AX250-FG484X79 | Field Programmable Gate Array, 2816 CLBs, 154000 Gates, 649MHz, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | AX250-3FGG484 vs AX250-FG484X79 |
AX250-FG484I | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 649MHz, 4224-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX250-3FGG484 vs AX250-FG484I |
AX250-1FGG484 | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 763MHz, 4224-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX250-3FGG484 vs AX250-1FGG484 |
AX250-2FG484IX79 | Field Programmable Gate Array, 2816 CLBs, 154000 Gates, 870MHz, CMOS, PBGA484 | Microchip Technology Inc | AX250-3FGG484 vs AX250-2FG484IX79 |