-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 870MHz, 4224-Cell, CMOS, PBGA256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1681
|
Newark | Axcelerator Fpga, 250K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AX250-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.5500 / $335.5300 | Buy Now |
DISTI #
AX250-2FG256-ND
|
DigiKey | IC FPGA 138 I/O 256FBGA Min Qty: 90 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$335.5304 | Buy Now |
DISTI #
AX250-2FG256
|
Avnet Americas | FPGA Axcelerator Family 154K Gates 2816 Cells 870MHz 0.15um (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: AX250-2FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$301.5500 / $340.3100 | Buy Now |
DISTI #
494-AX250-2FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array Axcelerator FPGA, 250K System Gates RoHS: Not Compliant | 0 |
|
$330.8700 | Order Now |
DISTI #
AX250-2FG256
|
Microchip Technology Inc | Axcelerator FPGA, 250K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$212.6900 / $340.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$299.7200 / $866.9100 | Buy Now |
|
NAC | AX250-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$290.5100 / $340.3100 | Buy Now |
DISTI #
AX250-2FG256
|
Avnet Silica | FPGA Axcelerator Family 154K Gates 2816 Cells 870MHz 0.15um (CMOS) Technology 1.5V 256-Pin FBGA (Alt: AX250-2FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AX250-2FG256
|
EBV Elektronik | FPGA Axcelerator Family 154K Gates 2816 Cells 870MHz 0.15um (CMOS) Technology 1.5V 256-Pin FBGA (Alt: AX250-2FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$299.7200 / $866.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX250-2FG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX250-2FG256
Microchip Technology Inc
Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 870MHz, 4224-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 250000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 870 MHz | |
Combinatorial Delay of a CLB-Max | 0.74 ns | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2816 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 248 | |
Number of Logic Cells | 4224 | |
Number of Outputs | 248 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2816 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for AX250-2FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX250-2FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX250-2FG256 | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 870MHz, 4224-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | Microsemi Corporation | AX250-2FG256 vs AX250-2FG256 |
AX250-2FG256I | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 870MHz, 4224-Cell, CMOS, PBGA256 | Microchip Technology Inc | AX250-2FG256 vs AX250-2FG256I |