Part Details for AX22M100TR266.3X16 by IBS Electronics Inc
Overview of AX22M100TR266.3X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85261-001LF | Amphenol Communications Solutions | Din Accessory Locking Frame 3x16 |
Part Details for AX22M100TR266.3X16
AX22M100TR266.3X16 CAD Models
AX22M100TR266.3X16 Part Data Attributes
|
AX22M100TR266.3X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AX22M100TR266.3X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | AX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | AX | |
Terminal Pitch | 7.5 mm |
Alternate Parts for AX22M100TR266.3X16
This table gives cross-reference parts and alternative options found for AX22M100TR266.3X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX22M100TR266.3X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLA22M100TR26.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AXLA22M100TR26.3X16 |
AXLA22M100TR16.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AXLA22M100TR16.3X16 |
AXL22M100CF26.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AXL22M100CF26.3X16 |
AX22M100TB6.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AX22M100TB6.3X16 |
AX22M100TR6.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AX22M100TR6.3X16 |
AXL22M100CF16.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AXL22M100CF16.3X16 |
AX22M100CF16.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AX22M100CF16.3X16 |
AX22M100TR16.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AX22M100TR16.3X16 |
AXL22M100TB26.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AXL22M100TB26.3X16 |
AXLA22M100TR526.3X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AX22M100TR266.3X16 vs AXLA22M100TR526.3X16 |