Part Details for AX220M10TR210X17 by IBS Electronics Inc
Overview of AX220M10TR210X17 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AX220M10TR210X17
AX220M10TR210X17 CAD Models
AX220M10TR210X17 Part Data Attributes
|
AX220M10TR210X17
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AX220M10TR210X17
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 17 mm | |
Manufacturer Series | AX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | AX | |
Terminal Pitch | 5 mm |
Alternate Parts for AX220M10TR210X17
This table gives cross-reference parts and alternative options found for AX220M10TR210X17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX220M10TR210X17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLA220M10CF210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AXLA220M10CF210X17 |
AX220M10CF110X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AX220M10CF110X17 |
AXL220M10TR10X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AXL220M10TR10X17 |
AXL220M10TB110X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AXL220M10TB110X17 |
AXLL220M10TR2610X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AXLL220M10TR2610X17 |
AX220M10TB10X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AX220M10TB10X17 |
AX220M10TB210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AX220M10TB210X17 |
AXL220M10TR110X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AXL220M10TR110X17 |
AXLL220M10TR10X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AXLL220M10TR10X17 |
AXLA220M10TR2610X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AX220M10TR210X17 vs AXLA220M10TR2610X17 |