Part Details for AX102596 by Belden Inc
Overview of AX102596 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AX102596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL24345-ND
|
DigiKey | MDVO SC FIBER MODULE, Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0960 | Buy Now |
DISTI #
566-AX102596
|
Mouser Electronics | RF Connectors / Coaxial Connectors MDVO SC FIBER MODULE, | 0 |
|
$22.5600 / $30.4600 | Order Now |
|
Onlinecomponents.com | Mdvo Sc Fiber Module Connectivity RoHS: Compliant | 0 |
|
$21.4200 / $28.1200 | Buy Now |
Part Details for AX102596
AX102596 CAD Models
AX102596 Part Data Attributes
|
AX102596
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
AX102596
Belden Inc
Fiber Optic SC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Belden Wire & Cable | |
Body Breadth | 0.63 inch | |
Body Depth | 1.31 inch | |
Body Length | 0.63 inch | |
Connection Type | SC | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Insulator Color | IVORY | |
Mode | SINGLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |