Part Details for AX1000T63TB18X37 by IBS Electronics Inc
Overview of AX1000T63TB18X37 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AX1000T63TB18X37
AX1000T63TB18X37 CAD Models
AX1000T63TB18X37 Part Data Attributes
|
AX1000T63TB18X37
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AX1000T63TB18X37
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 37 mm | |
Manufacturer Series | AX | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | AX | |
Terminal Pitch | 7.5 mm |
Alternate Parts for AX1000T63TB18X37
This table gives cross-reference parts and alternative options found for AX1000T63TB18X37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX1000T63TB18X37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLA1000T63TR6318X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AXLA1000T63TR6318X37 |
AXLA1000T63CF218X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AXLA1000T63CF218X37 |
AXLA1000T63TR118X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AXLA1000T63TR118X37 |
AXLL1000T63TR5218X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AXLL1000T63TR5218X37 |
AXLL1000T63TR218X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AXLL1000T63TR218X37 |
AXL1000T63CF218X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AXL1000T63CF218X37 |
AXLA1000T63TB118X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AXLA1000T63TB118X37 |
AX1000T63TB218X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AX1000T63TB218X37 |
AXL1000T63TB118X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AXL1000T63TB118X37 |
AXL1000T63TB18X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 1000uF | IBS Electronics Inc | AX1000T63TB18X37 vs AXL1000T63TB18X37 |