AX1000-2BG729X79
Description: Field Programmable Gate Array, 12096 CLBs, 612000 Gates, 870MHz, 18144-Cell, CMOS, PBGA729, 1.27 MM PITCH, BGA-729

Overview of AX1000-2BG729X79 by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AX1000-2BG729X79 by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AX1000-2BG729X79 by Actel Corporation

AX1000-2BG729X79
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
1.27 MM PITCH, BGA-729
Reach Compliance Code
unknown
Additional Feature
1000000 SYSTEM GATES AVAILABLE
Clock Frequency-Max
870 MHz
Combinatorial Delay of a CLB-Max
0.74 ns
JESD-30 Code
S-PBGA-B729
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
12096
Number of Equivalent Gates
612000
Number of Inputs
516
Number of Logic Cells
18144
Number of Outputs
516
Number of Terminals
729
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
12096 CLBS, 612000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA729,27X27,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. AX1000-2BG729X79
    Actel Corporation
    Field Programmable Gate Array, 12096 CLBs, 612000 Gates, 870MHz, 18144-Cell, CMOS, PBGA729, 1.27 MM PITCH, BGA-729
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX1000-2BG729X79 by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX1000-2BG729X79 by Actel Corporation

Select Manufacturer
Which Manufacturer of AX1000-2BG729X79 would you like to use for your alert(s)?
  • Please alert me when AX1000-2BG729X79 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX1000-2BG729X79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX1000-2BG729X79 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX1000-2BG729X79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX1000-2BG729X79.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX1000-2BG729X79 by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: