Part Details for AX1000-1BGG729 by Microchip Technology Inc
Overview of AX1000-1BGG729 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX1000-1BGG729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX1000-1BGG729-ND
|
DigiKey | IC FPGA 516 I/O 729BGA Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AX1000-1BGG729
|
Avnet Americas | FPGA Axcelerator Family 612K Gates 12096 Cells 763MHz 0.15um (CMOS) Technology 1.5V 729-Pin BGA - Trays (Alt: AX1000-1BGG729) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
|
NAC | AX1000-1BGG729 LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AX1000-1BGG729
AX1000-1BGG729 CAD Models
AX1000-1BGG729 Part Data Attributes
|
AX1000-1BGG729
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX1000-1BGG729
Microchip Technology Inc
Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA729
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-729 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 763 MHz | |
Combinatorial Delay of a CLB-Max | 0.84 ns | |
JESD-30 Code | S-PBGA-B729 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 12096 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 516 | |
Number of Logic Cells | 18144 | |
Number of Outputs | 516 | |
Number of Terminals | 729 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12096 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA729,27X27,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for AX1000-1BGG729
This table gives cross-reference parts and alternative options found for AX1000-1BGG729. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX1000-1BGG729, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX1000-1BG729 | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA729 | Microchip Technology Inc | AX1000-1BGG729 vs AX1000-1BG729 |