There are no models available for this part yet.
Overview of AWTF1504 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for AWTF1504 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-AWTF1504-ND
|
DigiKey | SWITCH TOGGLE SPDT Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
929 In Stock |
|
$36.8500 | Buy Now | |
DISTI #
506-AWTF1504
|
Mouser Electronics | Toggle Switches SPDT ON-(ON) 20A PNL PWR TOGGLE RoHS: Compliant | 0 |
|
$34.8000 | Order Now | |
Onlinecomponents.com | Switch Toggle ON (ON) SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Compliant |
929 Partner Stock |
|
$27.3200 / $36.5300 | Buy Now | ||
DISTI #
54311466
|
Verical | Switch Toggle ON (ON) SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 730 |
|
$32.0000 / $34.5600 | Buy Now | |
DISTI #
65687845
|
Verical | Switch Toggle ON (ON) SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 199 |
|
$32.0000 / $34.5600 | Buy Now | |
DISTI #
7-6437630-4
|
TME | Switch: toggle, Pos: 2, SPDT, ON-(ON), 20A/250VAC, 20A/30VDC, 10mΩ Min Qty: 4 | 0 |
|
$38.2000 | RFQ | |
DISTI #
C1S757100163787
|
Chip1Stop | Toggle Switch RoHS: Compliant | 929 |
|
$28.5000 / $39.4000 | Buy Now | |
Master Electronics | Switch Toggle ON (ON) SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk RoHS: Compliant |
929 Partner Stock |
|
$27.3200 / $36.5300 | Buy Now |
CAD Models for AWTF1504 by TE Connectivity
Part Data Attributes for AWTF1504 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Center Contact Plating
|
SILVER
|
Contact Current(AC)-Max
|
20 A
|
Contact Current(DC)-Max
|
20 A
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1500 V
|
End Contact Material
|
BRASS
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
WIRE
|