Part Details for AWT6308RM9P8 by Coherent Thermal Solutions
Overview of AWT6308RM9P8 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWT6308RM9P8
AWT6308RM9P8 CAD Models
AWT6308RM9P8 Part Data Attributes
|
AWT6308RM9P8
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
AWT6308RM9P8
Coherent Thermal Solutions
RF/Microwave Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,32 | |
Power Supplies | 3.4 V | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | GAAS |