AWT-18698-5RI
Description: 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER

Overview of AWT-18698-5RI by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AWT-18698-5RI by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AWT-18698-5RI by Avago Technologies

AWT-18698-5RI
Avago Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
6000 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
VSWR-Max
2
Want to compare parts?
  1. AWT-18698-5RI
    Avago Technologies
    6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
    VS

Alternate Parts for AWT-18698-5RI

This table gives cross-reference parts and alternative options found for AWT-18698-5RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT-18698-5RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AWT-18698-5RI Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, Agilent Technologies Inc AWT-18698-5RI vs AWT-18698-5RI
Part Number Description Manufacturer Compare
AWT-18698-5RI Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, Agilent Technologies Inc AWT-18698-5RI vs AWT-18698-5RI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWT-18698-5RI by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWT-18698-5RI by Avago Technologies

  • Please alert me when AWT-18698-5RI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWT-18698-5RI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWT-18698-5RI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWT-18698-5RI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWT-18698-5RI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWT-18698-5RI by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: