Part Details for AWT-18213-40I by Broadcom Limited
Overview of AWT-18213-40I by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B1821301 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, No LEDs | |
RJE7B1821351 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE7B18213A1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for AWT-18213-40I
AWT-18213-40I CAD Models
AWT-18213-40I Part Data Attributes
|
AWT-18213-40I
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AWT-18213-40I
Broadcom Limited
Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for AWT-18213-40I
This table gives cross-reference parts and alternative options found for AWT-18213-40I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT-18213-40I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT-18213-40I | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, | Agilent Technologies Inc | AWT-18213-40I vs AWT-18213-40I |