There are no models available for this part yet.
Overview of AWT-18036 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
CAD Models for AWT-18036 by Avago Technologies
Part Data Attributes for AWT-18036 by Avago Technologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
8000 MHz
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for AWT-18036
This table gives cross-reference parts and alternative options found for AWT-18036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT-18036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT-18036 | Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max, | Hewlett Packard Co | AWT-18036 vs AWT-18036 |
AWT-18036 | Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max, | Agilent Technologies Inc | AWT-18036 vs AWT-18036 |