Part Details for AWT-18035-5RI by Agilent Technologies Inc
Overview of AWT-18035-5RI by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWT-18035-5RI
AWT-18035-5RI CAD Models
AWT-18035-5RI Part Data Attributes
|
AWT-18035-5RI
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AWT-18035-5RI
Agilent Technologies Inc
Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AWT-18035-5RI
This table gives cross-reference parts and alternative options found for AWT-18035-5RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT-18035-5RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT-18035-5RI | Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max, | Hewlett Packard Co | AWT-18035-5RI vs AWT-18035-5RI |
AWT-18035-5RI | Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max, | Broadcom Limited | AWT-18035-5RI vs AWT-18035-5RI |