AWT-13532
Description: Wide Band Low Power Amplifier, 5000MHz Min, 13000MHz Max,

Overview of AWT-13532 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Medical Imaging Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
10135320-10YLF Amphenol Communications Solutions AirMAX VSe®, Backplane Connectors, 5-Pair, 10 Column, 150-Position, 2.0mm, , Right Angle Receptacle, Press-Fit
10135320-10ALF Amphenol Communications Solutions AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, with left guide, Right Angle Receptacle, small press-fit.
10135320-10PLF Amphenol Communications Solutions AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, with right guide, Right Angle Receptacle, small press-fit.

CAD Models for AWT-13532 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AWT-13532 by Broadcom Limited

AWT-13532
Broadcom Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Operating Frequency-Max
13000 MHz
Operating Frequency-Min
5000 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. AWT-13532
    Broadcom Limited
    Wide Band Low Power Amplifier, 5000MHz Min, 13000MHz Max,
    VS

Alternate Parts for AWT-13532

This table gives cross-reference parts and alternative options found for AWT-13532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT-13532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AWT-13532 Wide Band Low Power Amplifier, 5000MHz Min, 13000MHz Max, Agilent Technologies Inc AWT-13532 vs AWT-13532
Part Number Description Manufacturer Compare
AWT-13532 Wide Band Low Power Amplifier, 5000MHz Min, 13000MHz Max, Agilent Technologies Inc AWT-13532 vs AWT-13532

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWT-13532 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWT-13532 by Broadcom Limited

Select Manufacturer
Which Manufacturer of AWT-13532 would you like to use for your alert(s)?
  • Please alert me when AWT-13532 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWT-13532 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWT-13532 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWT-13532 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWT-13532.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWT-13532 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: