Part Details for AWT-13083-4RI by Agilent Technologies Inc
Overview of AWT-13083-4RI by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for AWT-13083-4RI
AWT-13083-4RI CAD Models
AWT-13083-4RI Part Data Attributes
|
AWT-13083-4RI
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AWT-13083-4RI
Agilent Technologies Inc
Wide Band Low Power Amplifier, 5000MHz Min, 13000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AWT-13083-4RI
This table gives cross-reference parts and alternative options found for AWT-13083-4RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT-13083-4RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT-13083-4RI | Wide Band Low Power Amplifier, 5000MHz Min, 13000MHz Max, | Hewlett Packard Co | AWT-13083-4RI vs AWT-13083-4RI |
AWT-13083-4RI | 5000MHz - 13000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | AWT-13083-4RI vs AWT-13083-4RI |