There are no models available for this part yet.
Overview of AWSZT-4.00CR-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2400CRWZ | Analog Devices | QUAD CHANNEL DIGITAL ISOLATORS | |
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM6400CRWZ-RL | Analog Devices | 4-Ch, 5kV Dig Isolator w/ Int |
CAD Models for AWSZT-4.00CR-T by Abracon Corporation
Part Data Attributes for AWSZT-4.00CR-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SMD, 3 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Crystal/Resonator Type
|
CERAMIC RESONATOR
|
Frequency Stability
|
0.3%
|
Frequency Tolerance
|
5000 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
L4.5XB2.0XH1.2 (mm)/L0.177XB0.079XH0.047 (inch)
|
Surface Mount
|
YES
|
Alternate Parts for AWSZT-4.00CR-T
This table gives cross-reference parts and alternative options found for AWSZT-4.00CR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSZT-4.00CR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWCR-3.99MHZMD-C30-A | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSZT-4.00CR-T vs AWCR-3.99MHZMD-C30-A |
AWSCR-4.00CR-C15-T | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSZT-4.00CR-T vs AWSCR-4.00CR-C15-T |
EFON4004B5 | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-4 | Panasonic Electronic Components | AWSZT-4.00CR-T vs EFON4004B5 |
POC-4.00 | Ceramic Resonator, 4MHz Nom | Raltron Electronics Corporation | AWSZT-4.00CR-T vs POC-4.00 |
HWZT-4.00MHZRS | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | AWSZT-4.00CR-T vs HWZT-4.00MHZRS |
DCRHTC4.19 | Ceramic Resonator, 4.19MHz Nom | TOKO Inc | AWSZT-4.00CR-T vs DCRHTC4.19 |
AWSCR-4.00MHZCR-C15-T | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSZT-4.00CR-T vs AWSCR-4.00MHZCR-C15-T |
EFOMN4194T4 | Ceramic Resonator, 4.19MHz Nom | Panasonic Electronic Components | AWSZT-4.00CR-T vs EFOMN4194T4 |
CSAC4.00MGC-TC | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | AWSZT-4.00CR-T vs CSAC4.00MGC-TC |
AWCR-4.00RS-C15 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSZT-4.00CR-T vs AWCR-4.00RS-C15 |