Part Details for AWSP150-5 by Triad Magnetics
Overview of AWSP150-5 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for AWSP150-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5249
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 150W, 30A, 5V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:5V, Output Current - Output 1:30A, Output Voltage - Output 2:-, Frequency:63Hz Rohs Compliant: Yes |Triad Magnetics AWSP150-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0800 / $88.6000 | Buy Now |
DISTI #
237-1306-ND
|
DigiKey | AC/DC CONVERTER 5V 150W Min Qty: 1 Lead time: 27 Weeks Container: Box |
3 In Stock |
|
$53.7600 | Buy Now |
DISTI #
553-AWSP150-5
|
Mouser Electronics | Switching Power Supplies SWITCHMODE POWER SUPPLY - Input: 85-264Vac@50/60Hz. Output: 5Vdc, 30 Amp, 150W. Safety Approvals: cRU, RU, TUV, CE RoHS: Compliant | 24 |
|
$53.7600 / $63.1500 | Buy Now |
DISTI #
70218049
|
RS | Power Supply, AC-DC,5V,30A,85-264V In, Enclosed, Panel Mnt, PFC,150W, AWSP150 Series | Triad Magnetics AWSP150-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.1600 | RFQ |
|
Future Electronics | 150 W Single Output 5 VDC AC/DC Switch Mode Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$55.5700 / $58.3500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 30A 150W RoHS: Compliant |
2 In Stock 175 Factory Stock |
|
$53.9300 / $71.0400 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 30A 150W RoHS: Compliant |
2 In Stock 175 Factory Stock |
|
$53.9300 / $71.0400 | Buy Now |
|
Neutron USA | Switching Power Supplies 150W 5V 30A | 29 |
|
$197.6600 | Buy Now |
Part Details for AWSP150-5
AWSP150-5 CAD Models
AWSP150-5 Part Data Attributes
|
AWSP150-5
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
AWSP150-5
Triad Magnetics
AC-DC Regulated Power Supply Module, 150W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 30 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO | |
Width | 98 mm |