AWSCR-26.00CW-C05-T
Abracon Corporation
Description: Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3

Overview of AWSCR-26.00CW-C05-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AWSCR-26.00CW-C05-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AWSCR-26.00CW-C05-T by Abracon Corporation

AWSCR-26.00CW-C05-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code
compliant
Additional Feature
LOAD CAPACITANCE OF 5 PF; TAPE AND REEL
Crystal/Resonator Type
CERAMIC RESONATOR
Frequency Stability
0.2%
Frequency Tolerance
5000 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
26 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Physical Dimension
L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch)
Surface Mount
YES
Want to compare parts?
  1. AWSCR-26.00CW-C05-T
    Abracon Corporation
    Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
    VS

Alternate Parts for AWSCR-26.00CW-C05-T

This table gives cross-reference parts and alternative options found for AWSCR-26.00CW-C05-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSCR-26.00CW-C05-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AWSCR-26.00MHZCW-C05-T Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 Abracon Corporation AWSCR-26.00CW-C05-T vs AWSCR-26.00MHZCW-C05-T
EFJN2505H5B Ceramic Resonator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 Panasonic Electronic Components AWSCR-26.00CW-C05-T vs EFJN2505H5B
EFJC2505B5B Ceramic Resonator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 Panasonic Electronic Components AWSCR-26.00CW-C05-T vs EFJC2505B5B
AWSCR-25.99CW-C10-T Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 Abracon Corporation AWSCR-26.00CW-C05-T vs AWSCR-25.99CW-C10-T
CSTCW24M0X53-B0 Ceramic Resonator, 24MHz Nom, CERAMIC PACKAGE-6 Murata Manufacturing Co Ltd AWSCR-26.00CW-C05-T vs CSTCW24M0X53-B0
CSTCW25M0X51M-R1 Ceramic Resonator, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 Murata Manufacturing Co Ltd AWSCR-26.00CW-C05-T vs CSTCW25M0X51M-R1
EFOT2545E5 Ceramic Resonator, 25.4MHz Nom Panasonic Electronic Components AWSCR-26.00CW-C05-T vs EFOT2545E5
AWSCR-26.00CW-C10-T Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 Abracon Corporation AWSCR-26.00CW-C05-T vs AWSCR-26.00CW-C10-T
EFOT2405B5 Ceramic Resonator, 24MHz Nom Panasonic Electronic Components AWSCR-26.00CW-C05-T vs EFOT2405B5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWSCR-26.00CW-C05-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWSCR-26.00CW-C05-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AWSCR-26.00CW-C05-T would you like to use for your alert(s)?
  • Please alert me when AWSCR-26.00CW-C05-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWSCR-26.00CW-C05-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWSCR-26.00CW-C05-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWSCR-26.00CW-C05-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWSCR-26.00CW-C05-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWSCR-26.00CW-C05-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: