-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2772
|
Newark | Crystal Resonator, 20Mhz, Smd Rohs Compliant: Yes |Abracon AWSCR-20.00CV-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$0.2590 / $0.3430 | Buy Now |
DISTI #
14T0246
|
Newark | Ceramic Resonator, 20Mhz, Smd, Full Reel, Frequency:20Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:40Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-25°C, No. Of Pins:3Pins Rohs Compliant: Yes |Abracon AWSCR-20.00CV-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
78AH9397
|
Newark | Low Cost Smd Miniature Ceramic Resonator With 5Pf Built In Capacitor 3.7 X 3.1 X 1.0Mm 20.00Mhz +/-0.3% -25C+85C +/-0.5% Tolerance Rohs Compliant: Yes |Abracon AWSCR-20.00CV-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 | Buy Now |
DISTI #
535-10011-1-ND
|
DigiKey | CERAMIC RES 20.0000MHZ 22PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3906 In Stock |
|
$0.1697 / $0.3600 | Buy Now |
DISTI #
AWSCR-20.00CV-T
|
Avnet Americas | Resonator, 20 MHz, SMD, 3 Pin, 40 ohm, ± 0.5% - Tape and Reel (Alt: AWSCR-20.00CV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1848 | Buy Now |
DISTI #
815-AWSCR-20.00CV-T
|
Mouser Electronics | Resonators 20.0 MHZ .5% -25+85C RoHS: Compliant | 4379 |
|
$0.1610 / $0.2900 | Buy Now |
DISTI #
V72:2272_09154576
|
Arrow Electronics | Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R Min Qty: 45 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1915 Container: Cut Strips | Americas - 45 |
|
$0.1539 | Buy Now |
DISTI #
V80:2410_17787689
|
Arrow Electronics | Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks | Americas - 3 |
|
$0.1414 | Buy Now |
|
Future Electronics | AWSCR Series 20 MHz 3.7 x 3.1 mm 22 pF -25 to +85°C SMT Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1680 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator - Built-In Capacitance - 20.00 MHz (+/-) 0.5% - 40 ohms - -25° to +85°C - SMD - 3.7 x 3.1mm - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.1430 / $0.1807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-20.00CV-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-20.00CV-T
Abracon Corporation
Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for AWSCR-20.00CV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSCR-20.00CV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOEN2005T4 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | AWSCR-20.00CV-T vs EFOEN2005T4 |
CSTCV20M0X53J-R0 | Ceramic Resonator, 20MHz Nom, CERAMIC, SMALL PACKAGE-3 | Murata Manufacturing Co Ltd | AWSCR-20.00CV-T vs CSTCV20M0X53J-R0 |
AWSCR-20.00CV-C10-T | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSCR-20.00CV-T vs AWSCR-20.00CV-C10-T |
CSTCV20M0XJ040-R0 | Ceramic Resonator, 20MHz Nom | Murata Manufacturing Co Ltd | AWSCR-20.00CV-T vs CSTCV20M0XJ040-R0 |
AWSZT-20.01MHZCV-T | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | AWSCR-20.00CV-T vs AWSZT-20.01MHZCV-T |
HWZT-20.00MHZMD | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | AWSCR-20.00CV-T vs HWZT-20.00MHZMD |
EFOEN2005A4 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | AWSCR-20.00CV-T vs EFOEN2005A4 |
ZTACS20.00MX-FTR | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMALL, COMPACT, CERAMIC, SMD, 2 PIN | Token Electronics Industry Co Ltd | AWSCR-20.00CV-T vs ZTACS20.00MX-FTR |
R-20.000000M-ZTA/MX-0.5-0.3-H-30/30 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | auris GmbH | AWSCR-20.00CV-T vs R-20.000000M-ZTA/MX-0.5-0.3-H-30/30 |
R-20.010000M-ZTACV/MX-0.5-0.3-H-15/15 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | AWSCR-20.00CV-T vs R-20.010000M-ZTACV/MX-0.5-0.3-H-15/15 |