Part Details for AWSCR-10.00CELB-C33-T3 by Abracon Corporation
Overview of AWSCR-10.00CELB-C33-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AWSCR-10.00CELB-C33-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0895
|
Newark | Cer Res 10Mhz 33Pf Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CELB-C33-T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.0290 | Buy Now |
DISTI #
87AK7734
|
Newark | Ceramic Resonator 10Mhz Nom |Abracon AWSCR-10.00CELB-C33-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.3020 | Buy Now |
DISTI #
16AH0896
|
Newark | Cer Res 10Mhz 33Pf Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CELB-C33-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3380 | Buy Now |
DISTI #
2266-AWSCR-10.00CELB-C33-T3TR-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 33PF SMD Min Qty: 3000 Lead time: 31 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2710 | Buy Now |
DISTI #
535-15063-1-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 33PF SMD Min Qty: 3000 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2909 | Buy Now |
DISTI #
AWSCR-10.00CELB-C33-T3
|
Avnet Americas | Resonator, 10 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-10.00CELB-C33-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2573 / $0.2880 | Buy Now |
DISTI #
16AH0895
|
Avnet Americas | Resonator, 10 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%, AWSCR - Product that comes on tape, but is not reeled (Alt: 16AH0895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 2990 Partner Stock |
|
$0.3730 / $0.5620 | Buy Now |
DISTI #
815-CR-10.0CELB-33-T
|
Mouser Electronics | Resonators 10.0 MHZ 33PF RoHS: Compliant | 4143 |
|
$0.2700 / $0.5400 | Buy Now |
|
Future Electronics | 33 pF ±0.2% 40 Ohms -40°C to 125°C Surface Mount Miniature Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.2545 / $0.2826 | Buy Now |
Part Details for AWSCR-10.00CELB-C33-T3
AWSCR-10.00CELB-C33-T3 CAD Models
AWSCR-10.00CELB-C33-T3 Part Data Attributes
|
AWSCR-10.00CELB-C33-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-10.00CELB-C33-T3
Abracon Corporation
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES |
Alternate Parts for AWSCR-10.00CELB-C33-T3
This table gives cross-reference parts and alternative options found for AWSCR-10.00CELB-C33-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSCR-10.00CELB-C33-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-CTE-10.00-33-TR | Ceramic Resonator, 10MHz Nom, SMD, 3 PIN | ECS International Inc | AWSCR-10.00CELB-C33-T3 vs ECS-CTE-10.00-33-TR |