Part Details for AWSCR-10.00CELA-C10-T3 by Abracon Corporation
Overview of AWSCR-10.00CELA-C10-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AWSCR-10.00CELA-C10-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0889
|
Newark | Cer Res 10Mhz 10Pf Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CELA-C10-T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.0690 | Buy Now |
DISTI #
16AH0890
|
Newark | Cer Res 10Mhz 10Pf Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CELA-C10-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
535-15060-1-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 10PF SMD Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
815-CR-10.0CELA-10-T
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
3221268
|
element14 Asia-Pacific | CER RES 10MHZ 10PF SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4 |
|
$0.2045 / $0.3641 | Buy Now |
DISTI #
3501542RL
|
element14 Asia-Pacific | CERAMIC RESONATOR, 10MHZ, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2045 / $0.2979 | Buy Now |
DISTI #
3501542
|
element14 Asia-Pacific | CERAMIC RESONATOR, 10MHZ, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2045 / $0.3641 | Buy Now |
DISTI #
3221268
|
Farnell | CER RES 10MHZ 10PF SMD RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 6 Days Container: Cut Tape | 4 |
|
$0.2432 | Buy Now |
DISTI #
3501542
|
Farnell | CERAMIC RESONATOR, 10MHZ, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2068 / $0.3836 | Buy Now |
DISTI #
3501542RL
|
Farnell | CERAMIC RESONATOR, 10MHZ, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2068 / $0.2758 | Buy Now |
Part Details for AWSCR-10.00CELA-C10-T3
AWSCR-10.00CELA-C10-T3 CAD Models
AWSCR-10.00CELA-C10-T3 Part Data Attributes
|
AWSCR-10.00CELA-C10-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-10.00CELA-C10-T3
Abracon Corporation
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES |