Part Details for AWS145-32.768KHZ-7 by Caliber Electronics Inc
Overview of AWS145-32.768KHZ-7 by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWS145-32.768KHZ-7
AWS145-32.768KHZ-7 CAD Models
AWS145-32.768KHZ-7 Part Data Attributes
|
AWS145-32.768KHZ-7
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AWS145-32.768KHZ-7
Caliber Electronics Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB1.5XH1.55 (mm)/L0.276XB0.059XH0.061 (inch) | |
Series Resistance | 65000 Ω | |
Surface Mount | YES |